Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA60CACopy
Manufacturer Standard Lead Time55 weeks
Order Code3930363
Product Range30KPA Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.630 (CNY199.5919) |
| 5+ | CNY156.310 (CNY176.6303) |
| 10+ | CNY135.980 (CNY153.6574) |
| 50+ | CNY130.610 (CNY147.5893) |
| 100+ | CNY125.240 (CNY141.5212) |
| 250+ | CNY122.740 (CNY138.6962) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY176.63 (CNY199.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA60CACopy
Manufacturer Standard Lead Time55 weeks
Order Code3930363
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage60V
Clamping Voltage Max102V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage67V
Maximum Breakdown Voltage67V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Product Overview
30KPA series axial leaded TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction in P600 package
- Bi-directional
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- IEC-61000-4-2 ESD 30KV(Air), 30KV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- UL recognized epoxy meeting flammability rating V-0
- Low incremental surge resistance
- Fast response time: typically less than 1.0ps from 0V to BV min
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
60V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
67V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
TVS Polarity
Bidirectional
Clamping Voltage Max
102V
No. of Pins
2Pins
Maximum Breakdown Voltage
67V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
