Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA48CACopy
Manufacturer Standard Lead Time17 weeks
Order Code4382023
Product Range30KPA Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.950 (CNY223.6835) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY197.95 (CNY223.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA48CACopy
Manufacturer Standard Lead Time17 weeks
Order Code4382023
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage48V
Clamping Voltage Max81.6V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage53.6V
Maximum Breakdown Voltage58.96V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
48V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
53.6V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
81.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.96V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00432
