Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA48ACopy
Manufacturer Standard Lead Time26 weeks
Order Code2762957
Product Range30KPA
Your Part Number
33 In Stock
800 more incoming. You can reserve stock now
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.270 (CNY179.9751) |
| 5+ | CNY142.570 (CNY161.1041) |
| 10+ | CNY125.860 (CNY142.2218) |
| 50+ | CNY119.960 (CNY135.5548) |
| 100+ | CNY114.050 (CNY128.8765) |
| 250+ | CNY111.770 (CNY126.3001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.27 (CNY179.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA48ACopy
Manufacturer Standard Lead Time26 weeks
Order Code2762957
Product Range30KPA
Technical Datasheet
Product Range30KPA
TVS PolarityUnidirectional
Reverse Standoff Voltage48V
Clamping Voltage Max81.6V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage53.6V
Maximum Breakdown Voltage58.96V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
30KPA48A is a 30KPA series TVS diode. It is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. TVS component is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- 30kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles) 0.01%
- Fast response time: typically less than 1.0ps from 0Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(air), 30kV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Operating junction temperature range from -55 to +175°C
Technical Specifications
Product Range
30KPA
Reverse Standoff Voltage
48V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
53.6V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
81.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.96V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
