Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA36ACopy
Manufacturer Standard Lead Time17 weeks
Order Code4382022
Product Range30KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY188.880 (CNY213.4344) |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
CNY151,104.00 (CNY170,747.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA36ACopy
Manufacturer Standard Lead Time17 weeks
Order Code4382022
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max61.8V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage40.2V
Maximum Breakdown Voltage44.22V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
36V
Diode Case Style
P600
Minimum Breakdown Voltage
40.2V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
61.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.22V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023262
