Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA33CACopy
Manufacturer Standard Lead Time13 weeks
Order Code2777113
Product Range30KPA
Your Part Number
793 In Stock
Need more?
793 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.440 (CNY179.0372) |
| 5+ | CNY152.960 (CNY172.8448) |
| 10+ | CNY147.480 (CNY166.6524) |
| 50+ | CNY137.740 (CNY155.6462) |
| 100+ | CNY127.990 (CNY144.6287) |
| 250+ | CNY125.440 (CNY141.7472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.44 (CNY179.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA33CACopy
Manufacturer Standard Lead Time13 weeks
Order Code2777113
Product Range30KPA
Technical Datasheet
Product Range30KPA
TVS PolarityBidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max58.5V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage36.9V
Maximum Breakdown Voltage40.59V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
30KPA33CA is a 30KPA series bi-directional TVS diode. It is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. Application includes TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- 30KW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- Fast response time typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- IEC-61000-4-2 ESD 30KV, 30KV (Contact),ESD protection of data lines in accordance with IEC 61000-4-2
- Low incremental surge resistance
- Typical IR less than 2μA when VBR min<gt/>73V
- UL Recognized epoxy meeting flammability rating V-0
- P600 moulded plastic body over passivated junction case
- Operating junction and storage temperature range from -55 to 175°C
Technical Specifications
Product Range
30KPA
Reverse Standoff Voltage
33V
Diode Case Style
P600
Minimum Breakdown Voltage
36.9V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
58.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.59V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
