Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA33ACopy
Manufacturer Standard Lead Time25 weeks
Order Code1869362
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.100 (CNY182.043) |
| 5+ | CNY143.480 (CNY162.1324) |
| 10+ | CNY125.860 (CNY142.2218) |
| 50+ | CNY119.960 (CNY135.5548) |
| 100+ | CNY114.050 (CNY128.8765) |
| 250+ | CNY111.770 (CNY126.3001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.10 (CNY182.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA33ACopy
Manufacturer Standard Lead Time25 weeks
Order Code1869362
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max58.5V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage36.9V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
30KPA33A is a 30KPA series TVS diode. This is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. Applications include TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- 30kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- Fast response time typically less than 1.0ps from 0Volts to BV min, excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30KV(air), 30KV(contact), ESD protection of data line(accordance to IEC 61000-4-2(
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance, typical IR less than 2μA when VBR min<gt/>73V
- UL Recognized epoxy meeting flammability rating V-0
- 33V reverse stand off voltage VR, 50mA test current IT, 36.90 to 40.59V breakdown voltage VBR range
- Operating junction and storage temperature range from -55 to 175°C
Technical Specifications
Product Range
-
Reverse Standoff Voltage
33V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
36.9V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
58.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
