Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2N6509GCopy
Manufacturer Standard Lead Time53 weeks
Order Code4066580
Your Part Number
758 In Stock
Need more?
758 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.860 (CNY34.8718) |
| 10+ | CNY21.890 (CNY24.7357) |
| 25+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY18.490 (CNY20.8937) |
| 100+ | CNY17.720 (CNY20.0236) |
| 500+ | CNY16.950 (CNY19.1535) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.86 (CNY34.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2N6509GCopy
Manufacturer Standard Lead Time53 weeks
Order Code4066580
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max40mA
Average On State Current16A
Gate Trigger Voltage Max1.5V
Thyristor MountingThrough Hole
Product Range-
MSL-
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
16A
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
40mA
Gate Trigger Voltage Max
1.5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002792
