Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2N6399GCopy
Manufacturer Standard Lead Time20 weeks
Order Code1459025
Your Part Number
279 In Stock
Need more?
279 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.370 (CNY27.5381) |
| 10+ | CNY12.350 (CNY13.9555) |
| 100+ | CNY11.130 (CNY12.5769) |
| 500+ | CNY10.780 (CNY12.1814) |
| 1000+ | CNY10.420 (CNY11.7746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.37 (CNY27.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2N6399GCopy
Manufacturer Standard Lead Time20 weeks
Order Code1459025
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max30mA
Average On State Current12A
On State RMS Current12A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current100A
Holding Current Max50mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 2N6399G is a 3-pin Silicon Controlled Rectifier is designed primarily for half-wave AC control applications. Glass passivated junctions with center gate geometry for greater parameter uniformity and stability. Blocking voltage to 800 volts.
- Small, rugged, thermowatt constructed for low thermal resistance, high heat dissipation & durability
Applications
Industrial
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
12A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
100A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
30mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
50mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002136
