Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2920L700/24SLERCopy
Manufacturer Standard Lead Time16 weeks
Order Code4036483
Your Part Number
1,379 In Stock
Need more?
42 Next business day delivery available(Shanghai stock)
1,337 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.490 (CNY31.0637) |
| 10+ | CNY21.560 (CNY24.3628) |
| 25+ | CNY19.920 (CNY22.5096) |
| 50+ | CNY18.280 (CNY20.6564) |
| 100+ | CNY16.990 (CNY19.1987) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.49 (CNY31.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2920L700/24SLERCopy
Manufacturer Standard Lead Time16 weeks
Order Code4036483
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Voltage Rating24VDC
Holding Current7A
Trip Current14A
Current Rating Max50A
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Holding Current
7A
Current Rating Max
50A
Voltage Rating
24VDC
Trip Current
14A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
