Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2920L600/12MRCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3995234RL
Cut Tape3995234
Product RangePolySwitch 2920L Series
Your Part Number
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.010 | CNY7.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 50+ | CNY5.310 (CNY6.0003) |
| 100+ | CNY4.930 (CNY5.5709) |
| 250+ | CNY4.370 (CNY4.9381) |
| 500+ | CNY4.030 (CNY4.5539) |
| 1000+ | CNY3.400 (CNY3.842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2920L600/12MRCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3995234RL
Cut Tape3995234
Product RangePolySwitch 2920L Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch 2920L Series
Voltage Rating12VDC
Holding Current6A
Trip Current12A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
12VDC
Trip Current
12A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 2920L Series
Holding Current
6A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
