Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2920L330/24MRCopy
Manufacturer Standard Lead Time6 weeks
Order Code3103212
Your Part Number
1,105 In Stock
Need more?
1,105 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.510 (CNY18.6563) |
| 10+ | CNY12.960 (CNY14.6448) |
| 25+ | CNY11.940 (CNY13.4922) |
| 50+ | CNY10.920 (CNY12.3396) |
| 100+ | CNY10.170 (CNY11.4921) |
| 250+ | CNY9.280 (CNY10.4864) |
| 500+ | CNY8.670 (CNY9.7971) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.51 (CNY18.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2920L330/24MRCopy
Manufacturer Standard Lead Time6 weeks
Order Code3103212
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Voltage Rating24VDC
Time to Trip5s
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Time to Trip
5s
Automotive Qualification Standard
-
Voltage Rating
24VDC
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 2920L330/24MR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
