Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2920L110/60MRCopy
Manufacturer Standard Lead Time5 weeks
Order Code3103211
Product RangePolySwitch 2920L Series
Your Part Number
244 In Stock
Need more?
244 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.510 (CNY8.4863) |
| 10+ | CNY5.870 (CNY6.6331) |
| 25+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY4.960 (CNY5.6048) |
| 100+ | CNY4.620 (CNY5.2206) |
| 250+ | CNY4.200 (CNY4.746) |
| 500+ | CNY3.920 (CNY4.4296) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.51 (CNY8.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2920L110/60MRCopy
Manufacturer Standard Lead Time5 weeks
Order Code3103211
Product RangePolySwitch 2920L Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch 2920L Series
Holding Current1.1A
Trip Current2.2A
Current Rating Max20A
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Holding Current
1.1A
Current Rating Max
20A
Automotive Qualification Standard
-
Product Range
PolySwitch 2920L Series
Trip Current
2.2A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 2920L110/60MR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
