Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No281007Copy
Manufacturer Standard Lead Time19 weeks
Order Code1133046
Product Range281 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.390 (CNY28.6907) |
| 5+ | CNY23.100 (CNY26.103) |
| 10+ | CNY21.090 (CNY23.8317) |
| 20+ | CNY19.630 (CNY22.1819) |
| 40+ | CNY18.610 (CNY21.0293) |
| 100+ | CNY17.900 (CNY20.227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.39 (CNY28.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No281007Copy
Manufacturer Standard Lead Time19 weeks
Order Code1133046
Product Range281 Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current5A
Fuse Size HeldMICRO, PICO II
Product Range281 Series
Voltage Rating VAC125V
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
MICRO, PICO II
Voltage Rating VAC
125V
Fuse Current
5A
Product Range
281 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000658
