Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No250R120UCopy
Order Code2752769
Product RangePOLY-FUSE 250R Series
Your Part Number
440 In Stock
Need more?
440 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY6.090 (CNY6.8817) |
| 50+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY4.470 (CNY5.0511) |
| 200+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.760 (CNY4.2488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.09 (CNY9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No250R120UCopy
Order Code2752769
Product RangePOLY-FUSE 250R Series
Technical Datasheet
Product RangePOLY-FUSE 250R Series
Voltage Rating60VDC
Holding Current120mA
Trip Current240mA
Time to Trip2.5s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing5.1mm
Diameter-
Length6.5mm
Thickness4.6mm
Height11mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
POLY-FUSE 250R Series
Holding Current
120mA
Time to Trip
2.5s
Current Rating Max
3A
Diameter
-
Thickness
4.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
240mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
6.5mm
Height
11mm
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000472
