Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1N6287AGCopy
Order Code1126342
Product RangeMOSORB Series
Your Part Number
1,861 In Stock
1,861 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.280 (CNY3.7064) |
Price for:Each
Maximum available is 1861
Minimum: 2000
Multiple: 2000
CNY6,560.00 (CNY7,412.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1N6287AGCopy
Order Code1126342
Product RangeMOSORB Series
Technical Datasheet
Product RangeMOSORB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage40.2V
Clamping Voltage Max64.8V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage44.7V
Maximum Breakdown Voltage49.4V
Peak Pulse Power Dissipation1.5kW
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1N6287AG
3 Products Found
Technical Specifications
Product Range
MOSORB Series
Reverse Standoff Voltage
40.2V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
44.7V
Peak Pulse Power Dissipation
1.5kW
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
64.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
49.4V
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
