Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1KSMB62CACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953858
Your Part Number
2,185 In Stock
Need more?
2,185 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.530 (CNY9.6389) |
| 25+ | CNY5.610 (CNY6.3393) |
| 50+ | CNY4.760 (CNY5.3788) |
| 100+ | CNY3.910 (CNY4.4183) |
| 250+ | CNY3.540 (CNY4.0002) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.53 (CNY9.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1KSMB62CACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953858
Technical Datasheet
TVS PolarityBidirectional
Reverse Standoff Voltage53V
Clamping Voltage Max85V
Diode Case StyleDO-214AA (SMB)
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
TVS Polarity
Bidirectional
Clamping Voltage Max
85V
Operating Temperature Max
150°C
Qualification
-
Reverse Standoff Voltage
53V
Diode Case Style
DO-214AA (SMB)
Diode Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000257
