Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1KSMB47CACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953857
Product Range1KSMB Series
Your Part Number
2,947 In Stock
Need more?
2,947 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.530 (CNY9.6389) |
| 25+ | CNY5.610 (CNY6.3393) |
| 50+ | CNY4.760 (CNY5.3788) |
| 100+ | CNY3.910 (CNY4.4183) |
| 250+ | CNY3.540 (CNY4.0002) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.53 (CNY9.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1KSMB47CACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953857
Product Range1KSMB Series
Technical Datasheet
Product Range1KSMB Series
Clamping Voltage Max64.8V
Minimum Breakdown Voltage44.7V
Maximum Breakdown Voltage49.4V
Operating Temperature Max150°C
Qualification-
Technical Specifications
Product Range
1KSMB Series
Minimum Breakdown Voltage
44.7V
Operating Temperature Max
150°C
Clamping Voltage Max
64.8V
Maximum Breakdown Voltage
49.4V
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
