Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1KSMB20ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953854
Your Part Number
2,027 In Stock
Need more?
2,027 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.710 (CNY8.7123) |
| 25+ | CNY5.030 (CNY5.6839) |
| 50+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY3.480 (CNY3.9324) |
| 250+ | CNY3.150 (CNY3.5595) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.71 (CNY8.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1KSMB20ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953854
Technical Datasheet
Clamping Voltage Max27.7V
Diode Case StyleDO-214AA (SMB)
Minimum Breakdown Voltage19V
Maximum Breakdown Voltage21V
Operating Temperature Max150°C
Qualification-
Technical Specifications
Clamping Voltage Max
27.7V
Minimum Breakdown Voltage
19V
Operating Temperature Max
150°C
Diode Case Style
DO-214AA (SMB)
Maximum Breakdown Voltage
21V
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000255
