Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1812L350SLPRCopy
Manufacturer Standard Lead Time9 weeks
Order Code2125911
Product RangePolySwitch Low Rho Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY11.120 (CNY12.5656) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
CNY22,240.00 (CNY25,131.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L350SLPRCopy
Manufacturer Standard Lead Time9 weeks
Order Code2125911
Product RangePolySwitch Low Rho Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch Low Rho Series
Holding Current3.5A
Trip Current8.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Holding Current
3.5A
Operating Temperature Min
-40°C
Product Range
PolySwitch Low Rho Series
Trip Current
8.1A
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
