Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1812L300/24SLERCopy
Manufacturer Standard Lead Time5 weeks
Order Code4036482
Your Part Number
1,812 In Stock
Need more?
1,812 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.440 (CNY21.9672) |
| 10+ | CNY15.220 (CNY17.1986) |
| 25+ | CNY14.060 (CNY15.8878) |
| 50+ | CNY12.900 (CNY14.577) |
| 100+ | CNY12.010 (CNY13.5713) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.44 (CNY21.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L300/24SLERCopy
Manufacturer Standard Lead Time5 weeks
Order Code4036482
Technical Datasheet
Voltage Rating24VDC
Time to Trip2s
Current Rating Max50A
Automotive Qualification Standard-
Technical Specifications
Voltage Rating
24VDC
Current Rating Max
50A
Time to Trip
2s
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000292
