Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1812L260THDR.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2133853
Product RangePolySwitch 1812L Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.280 (CNY5.9664) |
| 10+ | CNY4.130 (CNY4.6669) |
| 25+ | CNY3.810 (CNY4.3053) |
| 50+ | CNY3.490 (CNY3.9437) |
| 100+ | CNY3.240 (CNY3.6612) |
| 250+ | CNY2.950 (CNY3.3335) |
| 500+ | CNY2.750 (CNY3.1075) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.28 (CNY5.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L260THDR.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2133853
Product RangePolySwitch 1812L Series
Technical Datasheet
Product RangePolySwitch 1812L Series
Voltage Rating8VDC
Holding Current2.6A
Trip Current5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch 1812L Series
Holding Current
2.6A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
8VDC
Trip Current
5A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1812L260THDR.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
