Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1812L260/12MRCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3995202RL
Cut Tape3995202
Product RangePolySwitch 1812L Series
Your Part Number
930 In Stock
Need more?
930 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.450 | CNY9.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.450 (CNY10.6785) |
| 50+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY5.550 (CNY6.2715) |
| 250+ | CNY4.990 (CNY5.6387) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.510 (CNY5.0963) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L260/12MRCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3995202RL
Cut Tape3995202
Product RangePolySwitch 1812L Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch 1812L Series
Voltage Rating12VDC
Holding Current2.6A
Trip Current5A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
12VDC
Trip Current
5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 1812L Series
Holding Current
2.6A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 1812L260/12MR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
