Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1812L160PRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1597008RL
Cut Tape1597008
Product RangePolySwitch 1812L Series
Your Part Number
126 In Stock
Need more?
126 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.120 | CNY20.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 50+ | CNY3.120 (CNY3.5256) |
| 250+ | CNY2.490 (CNY2.8137) |
| 500+ | CNY2.380 (CNY2.6894) |
| 1000+ | CNY2.210 (CNY2.4973) |
| 2000+ | CNY1.880 (CNY2.1244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L160PRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1597008RL
Cut Tape1597008
Product RangePolySwitch 1812L Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch 1812L Series
Voltage Rating8VDC
Holding Current1.6A
Trip Current2.8A
Time to Trip1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
8VDC
Trip Current
2.8A
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
PolySwitch 1812L Series
Holding Current
1.6A
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
