Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1812L150/24MRCopy
Order Code
Re-Reel1707566RL
Cut Tape1707566
Product RangePolySwitch 1812L Series
Your Part Number
794 In Stock
6,000 more incoming. You can reserve stock now
794 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.870 | CNY6.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.870 (CNY7.7631) |
| 50+ | CNY4.930 (CNY5.5709) |
| 100+ | CNY3.730 (CNY4.2149) |
| 250+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY3.240 (CNY3.6612) |
| 1000+ | CNY2.630 (CNY2.9719) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L150/24MRCopy
Order Code
Re-Reel1707566RL
Cut Tape1707566
Product RangePolySwitch 1812L Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch 1812L Series
Voltage Rating24VDC
Holding Current1.5A
Trip Current3A
Time to Trip1.5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
The 1812L150/24MR is a POLY-FUSE® PTC (Positive Temperature Coefficient) Resettable Fuse compatible with high temperature solders. The 1812L series PTC provides surface mount over-current protection for applications where resettable protection is desired. It is ideal for use with PCI cards, USB peripherals, game console port protection, plug and play protection for motherboards and peripherals.
- Fast response
- Compact design
- Low resistance
- Low-profile
- 0.8W Maximum power dissipation
Applications
Computers & Computer Peripherals, Consumer Electronics, Safety, Automotive
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Trip Current
3A
Current Rating Max
20A
Operating Temperature Max
85°C
Product Range
PolySwitch 1812L Series
Holding Current
1.5A
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 1812L150/24MR
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
