Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1812L150/24MR.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2133084
Product RangePolySwitch 1812L Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.990 (CNY6.7687) |
| 10+ | CNY4.670 (CNY5.2771) |
| 25+ | CNY4.310 (CNY4.8703) |
| 50+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY3.670 (CNY4.1471) |
| 250+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY3.120 (CNY3.5256) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.99 (CNY6.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L150/24MR.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2133084
Product RangePolySwitch 1812L Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch 1812L Series
Voltage Rating24VDC
Time to Trip1.5s
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Product Range
PolySwitch 1812L Series
Time to Trip
1.5s
Technical Docs (1)
Alternatives for 1812L150/24MR.
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001463
