Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1812L050/60MRCopy
Order Code
Re-Reel3516024RL
Cut Tape3516024
Product RangePolySwitch 1812L Series
Your Part Number
10,341 In Stock
38,000 more incoming. You can reserve stock now
10,341 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.290 | CNY9.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.290 (CNY10.4977) |
| 50+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY5.450 (CNY6.1585) |
| 250+ | CNY4.900 (CNY5.537) |
| 500+ | CNY4.530 (CNY5.1189) |
| 1000+ | CNY4.440 (CNY5.0172) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L050/60MRCopy
Order Code
Re-Reel3516024RL
Cut Tape3516024
Product RangePolySwitch 1812L Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch 1812L Series
Voltage Rating60VDC
Holding Current500mA
Trip Current1A
Time to Trip0.15s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
1812L050/60MR is a 1812L series PTC that provides surface mount overcurrent protection for applications where resettable protection is desired. Typical applications include plug-and-play protection for motherboards and peripherals, USB peripherals, PCI cards, and game console port protection.
- Fast response, compact design
- Low resistance, low-profile
- Compatible with high temperature solders
- Terminal material: solder-plated copper (solder material: matte tin (Sn))
- Operating temperature range from -40°C to 85°C
- 60V DC voltage rating, 1A trip current
- 500mA holding current, 10A max current rating
- 0.15s time to trip
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
60VDC
Trip Current
1A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Product Range
PolySwitch 1812L Series
Holding Current
500mA
Time to Trip
0.15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125
