Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No178.6150.0001Copy
Manufacturer Standard Lead Time26 weeks
Order Code3515938
Product RangeATO FKH Series
Your Part Number
281 In Stock
200 more incoming. You can reserve stock now
281 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 5+ | CNY11.100 (CNY12.543) |
| 10+ | CNY10.680 (CNY12.0684) |
| 25+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY8.840 (CNY9.9892) |
| 200+ | CNY7.160 (CNY8.0908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.51 (CNY13.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No178.6150.0001Copy
Manufacturer Standard Lead Time26 weeks
Order Code3515938
Product RangeATO FKH Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current-
Fuse Size HeldATO, FKS
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeATO FKH Series
Voltage Rating VAC80V
Voltage Rating VDC80V
SVHCTo Be Advised
Product Overview
178.6150.0001 is an ATO® FKH series 32V in-line blade fuse holder housing. It is made of heat-resistant thermoplastic; this housing carries a UL 94 V-0 flammability rating, which is ideal for automotive applications. The fuse holder housing is rated for use with 32V ATO® fuses up to 30amps and is also compatible with FKS fuses at 80V DC (fuses sold separately).
- In-line installation style, packed in poly bags
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO, FKS
No. of Fuses
1Fuses
Voltage Rating VAC
80V
SVHC
To Be Advised
Fuse Current
-
Holder Terminals
Crimp
Product Range
ATO FKH Series
Voltage Rating VDC
80V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
