Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No177.5701.0001Copy
Manufacturer Standard Lead Time21 weeks
Order Code307282
Product Range177 Series
Your Part Number
1,814 In Stock
500 more incoming. You can reserve stock now
1,814 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.080 (CNY276.9404) |
| 3+ | CNY234.010 (CNY264.4313) |
| 5+ | CNY222.930 (CNY251.9109) |
| 10+ | CNY219.740 (CNY248.3062) |
| 20+ | CNY200.890 (CNY227.0057) |
| 50+ | CNY182.040 (CNY205.7052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.08 (CNY276.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No177.5701.0001Copy
Manufacturer Standard Lead Time21 weeks
Order Code307282
Product Range177 Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current425A
Fuse Size Held-
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product Range177 Series
Voltage Rating VAC-
Voltage Rating VDC80V
SVHCNo SVHC (17-Dec-2014)
Product Overview
177.5701.0001 is a 177 series high-amp bolt-down strip fuse holder with insulating nuts designed for battery management. It is compatible with up to 11mm strip fuses with 62mm spacing, making them a great choice for heavy-duty vehicles. The strip fuse holder features an insulating base and is available with either M10 hex nuts or M10 insulating nuts for completing the fuse assembly.
- Insulating base
- Maximum current rating is 425A
- Maximum voltage rating is 80VDC
- In line/ bolt down mounting
Notes
Mounting holes accept M4 screws (not included).
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (17-Dec-2014)
Fuse Current
425A
Holder Terminals
Bolt Down
Product Range
177 Series
Voltage Rating VDC
80V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
