Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No16R500GUCopy
Manufacturer Standard Lead Time7 weeks
Order Code1707588
Product RangePOLY-FUSE 16R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY5.940 (CNY6.7122) |
| 100+ | CNY5.130 (CNY5.7969) |
| 500+ | CNY4.690 (CNY5.2997) |
| 1000+ | CNY4.290 (CNY4.8477) |
| 2000+ | CNY3.870 (CNY4.3731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.10 (CNY8.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No16R500GUCopy
Manufacturer Standard Lead Time7 weeks
Order Code1707588
Product RangePOLY-FUSE 16R Series
Technical Datasheet
Voltage Rating16VDC
Holding Current5A
Trip Current8.5A
Time to Trip2s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length10.4mm
Thickness3mm
Height14.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePOLY-FUSE 16R Series
Automotive Qualification Standard-
Technical Specifications
Voltage Rating
16VDC
Trip Current
8.5A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10.4mm
Height
14.3mm
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Holding Current
5A
Time to Trip
2s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Product Range
POLY-FUSE 16R Series
Technical Docs (2)
Alternatives for 16R500GU
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000495
