Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No166.7000.4752Copy
Order Code3516036
Product RangeFKS ATO Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No166.7000.4752Copy
Order Code3516036
Product RangeFKS ATO Series
Technical Datasheet
Blow Characteristic-
Fuse Current7.5A
Voltage Rating VDC80V
Auto Blade Fuse Size19mm x 5mm x 13.2mm
Product RangeFKS ATO Series
SVHCTo Be Advised
Product Overview
166.7000.4752 is a FKS-80 ATO® style blade fuse rated at 80V, featuring a three part construction with copper contacts for excellent reliability in harsh environment conditions and low voltage drop.
- Current rating is 7.5A
- Interrupting rating is 1000A at 80VDC
- Thermoplastic (UL 94-V0, heat-resistant) body
- Blade contacts
- Filled with arc-quenching material
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
80V
Product Range
FKS ATO Series
Fuse Current
7.5A
Auto Blade Fuse Size
19mm x 5mm x 13.2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
