Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA48CACopy
Order Code2762955
Product Range15KPA
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.320 (CNY99.8016) |
| 5+ | CNY83.910 (CNY94.8183) |
| 10+ | CNY79.500 (CNY89.835) |
| 50+ | CNY75.090 (CNY84.8517) |
| 100+ | CNY70.680 (CNY79.8684) |
| 250+ | CNY66.330 (CNY74.9529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.32 (CNY99.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA48CACopy
Order Code2762955
Product Range15KPA
Technical Datasheet
Product Range15KPA
TVS PolarityBidirectional
Reverse Standoff Voltage48V
Clamping Voltage Max77.7V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage53.6V
Maximum Breakdown Voltage58.7V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA
Reverse Standoff Voltage
48V
Diode Case Style
P600
Minimum Breakdown Voltage
53.6V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
77.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.7V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002994
