Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA33ACopy
Manufacturer Standard Lead Time35 weeks
Order Code3392422
Product Range15KPA Series
Your Part Number
539 In Stock
Need more?
539 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.120 (CNY97.3156) |
| 5+ | CNY82.250 (CNY92.9425) |
| 10+ | CNY78.370 (CNY88.5581) |
| 50+ | CNY74.500 (CNY84.185) |
| 100+ | CNY70.620 (CNY79.8006) |
| 250+ | CNY66.740 (CNY75.4162) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY86.12 (CNY97.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA33ACopy
Manufacturer Standard Lead Time35 weeks
Order Code3392422
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max54.7V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage36.9V
Maximum Breakdown Voltage40.4V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
33V
Diode Case Style
P600
Minimum Breakdown Voltage
36.9V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
54.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.4V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00264
