Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No157.5700.6101Copy
Manufacturer Standard Lead Time31 weeks
Order Code1354647
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.030 (CNY29.4139) |
| 3+ | CNY23.300 (CNY26.329) |
| 5+ | CNY20.050 (CNY22.6565) |
| 10+ | CNY19.580 (CNY22.1254) |
| 20+ | CNY18.190 (CNY20.5547) |
| 50+ | CNY17.230 (CNY19.4699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.03 (CNY29.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No157.5700.6101Copy
Manufacturer Standard Lead Time31 weeks
Order Code1354647
Technical Datasheet
Product Range-
Fuse Current100A
Voltage Rating VAC-
Voltage Rating VDC48V
Fuse Size Metric82mm x 20mm x 0.5mm
Fuse Size Imperial-
Blow CharacteristicFast Acting
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Safety
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
82mm x 20mm x 0.5mm
Blow Characteristic
Fast Acting
Fuse Current
100A
Voltage Rating VDC
48V
Fuse Size Imperial
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 157.5700.6101
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004173
