Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No156.5677.5802Copy
Manufacturer Standard Lead Time36 weeks
Order Code3516051
Product RangeHSB Series
Your Part Number
1,513 In Stock
Need more?
1,513 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY1.910 (CNY2.1583) |
| 500+ | CNY1.830 (CNY2.0679) |
| 1000+ | CNY1.750 (CNY1.9775) |
| 2500+ | CNY1.670 (CNY1.8871) |
| 5000+ | CNY1.640 (CNY1.8532) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.80 (CNY28.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No156.5677.5802Copy
Manufacturer Standard Lead Time36 weeks
Order Code3516051
Product RangeHSB Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current80A
Voltage Rating VDC32V
Auto Blade Fuse Size42mm x 12mm x 0.8mm
Product RangeHSB Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
HSB Series
Fuse Current
80A
Auto Blade Fuse Size
42mm x 12mm x 0.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
