Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1210L200SLYRCopy
Manufacturer Standard Lead Time10 weeks
Order Code1832664
Product RangePolySwitch Low Rho Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY12.540 (CNY14.1702) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY141.80 (CNY160.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1210L200SLYRCopy
Manufacturer Standard Lead Time10 weeks
Order Code1832664
Product RangePolySwitch Low Rho Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch Low Rho Series
Trip Current4A
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Trip Current
4A
Operating Temperature Min
-40°C
Product Range
PolySwitch Low Rho Series
Current Rating Max
50A
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 1210L200SLYR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
