Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1210L020WR.Copy
Manufacturer Standard Lead Time18 weeks
Order Code2127205
Product RangePolySwitch 1210L Series
Your Part Number
594 In Stock
Need more?
594 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.750 (CNY4.2375) |
| 25+ | CNY2.930 (CNY3.3109) |
| 50+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY2.320 (CNY2.6216) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.75 (CNY4.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1210L020WR.Copy
Manufacturer Standard Lead Time18 weeks
Order Code2127205
Product RangePolySwitch 1210L Series
Technical Datasheet
Product RangePolySwitch 1210L Series
Voltage Rating30VDC
Holding Current200mA
Time to Trip0.02s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PolySwitch 1210L Series
Holding Current
200mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Time to Trip
0.02s
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 1210L020WR.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
