Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L450SLWR.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2545624
Product RangePolySwitch Low Rho Series
Your Part Number
166 In Stock
Need more?
166 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.220 (CNY21.7186) |
| 25+ | CNY15.040 (CNY16.9952) |
| 50+ | CNY12.740 (CNY14.3962) |
| 100+ | CNY11.870 (CNY13.4131) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.22 (CNY21.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L450SLWR.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2545624
Product RangePolySwitch Low Rho Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch Low Rho Series
Voltage Rating6VDC
Holding Current4.5A
Trip Current9A
Time to Trip2s
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
6VDC
Trip Current
9A
Operating Temperature Max
85°C
Product Range
PolySwitch Low Rho Series
Holding Current
4.5A
Time to Trip
2s
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 1206L450SLWR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
