Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L110THYR.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1847350
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.700 (CNY5.311) |
| 25+ | CNY3.680 (CNY4.1584) |
| 50+ | CNY3.100 (CNY3.503) |
| 100+ | CNY2.880 (CNY3.2544) |
| 250+ | CNY2.630 (CNY2.9719) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.70 (CNY5.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L110THYR.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1847350
Technical Datasheet
Voltage Rating8VDC
Time to Trip0.1s
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Voltage Rating
8VDC
Operating Temperature Max
85°C
Time to Trip
0.1s
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 1206L110THYR.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
