Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L110SLYRCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3995243RL
Cut Tape3995243
Product RangePolySwitch Low Rho Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY13.180 | CNY131.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY13.180 (CNY14.8934) |
| 100+ | CNY9.990 (CNY11.2887) |
| 500+ | CNY8.390 (CNY9.4807) |
| 1000+ | CNY7.700 (CNY8.701) |
| 2000+ | CNY7.520 (CNY8.4976) |
| 4000+ | CNY7.470 (CNY8.4411) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L110SLYRCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3995243RL
Cut Tape3995243
Product RangePolySwitch Low Rho Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch Low Rho Series
Voltage Rating6VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.3s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
6VDC
Trip Current
2.2A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch Low Rho Series
Holding Current
1.1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 1206L110SLYR
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
