Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L110/12SLYRCopy
Manufacturer Standard Lead Time12 weeks
Order Code4034965
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.340 (CNY27.5042) |
| 25+ | CNY19.080 (CNY21.5604) |
| 50+ | CNY16.120 (CNY18.2156) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.34 (CNY27.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L110/12SLYRCopy
Manufacturer Standard Lead Time12 weeks
Order Code4034965
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Voltage Rating12VDC
Holding Current1.1A
Time to Trip0.3s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Holding Current
1.1A
Current Rating Max
50A
Operating Temperature Max
85°C
Voltage Rating
12VDC
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
