Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L075THYR.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2132887
Product RangePolySwitch 1206L Series
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.630 (CNY5.2319) |
| 25+ | CNY3.600 (CNY4.068) |
| 50+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY2.830 (CNY3.1979) |
| 250+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.400 (CNY2.712) |
| 1000+ | CNY2.240 (CNY2.5312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.63 (CNY5.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L075THYR.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2132887
Product RangePolySwitch 1206L Series
Technical Datasheet
Product RangePolySwitch 1206L Series
Voltage Rating8VDC
Holding Current750mA
Current Rating Max100A
Operating Temperature Min-40°C
Technical Specifications
Product Range
PolySwitch 1206L Series
Holding Current
750mA
Operating Temperature Min
-40°C
Voltage Rating
8VDC
Current Rating Max
100A
Technical Docs (1)
Alternatives for 1206L075THYR.
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
