Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L075/16WRCopy
Manufacturer Standard Lead Time13 weeks
Order Code3103605
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY5.110 (CNY5.7743) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CNY15,330.00 (CNY17,322.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L075/16WRCopy
Manufacturer Standard Lead Time13 weeks
Order Code3103605
Technical Datasheet
Voltage Rating16VDC
Current Rating Max100A
Operating Temperature Min-40°C
Automotive Qualification Standard-
Technical Specifications
Voltage Rating
16VDC
Operating Temperature Min
-40°C
Current Rating Max
100A
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 1206L075/16WR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
