Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L075/13.2WRCopy
Manufacturer Standard Lead Time14 weeks
Order Code2119629
Product RangePolySwitch 1206L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.240 (CNY2.5312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CNY6,720.00 (CNY7,593.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L075/13.2WRCopy
Manufacturer Standard Lead Time14 weeks
Order Code2119629
Product RangePolySwitch 1206L Series
Technical Datasheet
Product RangePolySwitch 1206L Series
Trip Current1.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
PolySwitch 1206L Series
Operating Temperature Min
-40°C
Trip Current
1.5A
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
