Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L035YR.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2126145
Product RangePolySwitch 1206L Series
Your Part Number
2,404 In Stock
Need more?
2,404 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.140 (CNY5.8082) |
| 25+ | CNY4.640 (CNY5.2432) |
| 50+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY3.810 (CNY4.3053) |
| 250+ | CNY3.420 (CNY3.8646) |
| 500+ | CNY2.980 (CNY3.3674) |
| 1000+ | CNY2.650 (CNY2.9945) |
| 2500+ | CNY2.170 (CNY2.4521) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.14 (CNY5.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L035YR.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2126145
Product RangePolySwitch 1206L Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch 1206L Series
Current Rating Max100A
Operating Temperature Min-40°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Current Rating Max
100A
Automotive Qualification Standard
-
Product Range
PolySwitch 1206L Series
Operating Temperature Min
-40°C
Technical Docs (1)
Alternatives for 1206L035YR.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
