Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L035/30WRCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3995200RL
Cut Tape3995200
Product RangePolySwitch 1206L Series
Your Part Number
11,184 In Stock
6,000 more incoming. You can reserve stock now
11,184 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.660 | CNY23.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.660 (CNY5.2658) |
| 50+ | CNY3.570 (CNY4.0341) |
| 250+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1500+ | CNY2.520 (CNY2.8476) |
| 3000+ | CNY2.180 (CNY2.4634) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L035/30WRCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3995200RL
Cut Tape3995200
Product RangePolySwitch 1206L Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch 1206L Series
Voltage Rating30VDC
Holding Current350mA
Trip Current750mA
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30VDC
Trip Current
750mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 1206L Series
Holding Current
350mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
