Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L025YR.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2124608
Product RangePolySwitch 1206L Series
Your Part Number
536 In Stock
Need more?
536 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.140 (CNY4.6782) |
| 25+ | CNY3.220 (CNY3.6386) |
| 50+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.540 (CNY2.8702) |
| 250+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY2.160 (CNY2.4408) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.14 (CNY4.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L025YR.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2124608
Product RangePolySwitch 1206L Series
Technical Datasheet
Product RangePolySwitch 1206L Series
Holding Current250mA
Trip Current500mA
Automotive Qualification Standard-
Technical Specifications
Product Range
PolySwitch 1206L Series
Trip Current
500mA
Holding Current
250mA
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 1206L025YR.
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172
