Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L005/60WRCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3995238RL
Cut Tape3995238
Product RangePolySwitch 1206L Series
Your Part Number
4,075 In Stock
54,000 more incoming. You can reserve stock now
4,075 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.650 | CNY23.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.650 (CNY5.2545) |
| 50+ | CNY3.560 (CNY4.0228) |
| 250+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1500+ | CNY2.510 (CNY2.8363) |
| 3000+ | CNY2.460 (CNY2.7798) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L005/60WRCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3995238RL
Cut Tape3995238
Product RangePolySwitch 1206L Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch 1206L Series
Voltage Rating60VDC
Holding Current50mA
Trip Current150mA
Time to Trip1.5s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
1206L005/60WR is a 1206L series PolySwitch® resettable PPTC. It provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired. Suitable for USB peripherals, disk drives, CD-ROMs, plug and play protection for motherboards and peripherals, mobile phones - battery and port protection, disk drives, PDAs / digital cameras and game console port protection applications.
- 60V DC voltage rating and 10A max current rating
- 150mA trip current, 50mA holding current and 1.5s time to trip
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low-profile
- Compatible with high temperature solders
- Operating temperature range from -40°C to +85°C
- AEC-Q200 automotive qualified
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
60VDC
Trip Current
150mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Product Range
PolySwitch 1206L Series
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 1206L005/60WR
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
