Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No103JG1KCopy
Manufacturer Standard Lead Time6 weeks
Order Code2888875
Your Part Number
476 In Stock
Need more?
476 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.720 (CNY4.2036) |
| 10+ | CNY3.100 (CNY3.503) |
| 25+ | CNY2.910 (CNY3.2883) |
| 50+ | CNY2.780 (CNY3.1414) |
| 100+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.330 (CNY2.6329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.72 (CNY4.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No103JG1KCopy
Manufacturer Standard Lead Time6 weeks
Order Code2888875
Technical Datasheet
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance Tolerance (25°C)± 10%
Thermistor Case StyleDO-35
NTC MountingThrough Hole
B-Constant3892K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max300°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Thermistor Case Style
DO-35
B-Constant
3892K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
300°C
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
B-Constant Tolerance
-
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
