Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.550 (CNY5.1415) |
| 10+ | CNY3.860 (CNY4.3618) |
| 25+ | CNY3.630 (CNY4.1019) |
| 50+ | CNY3.470 (CNY3.9211) |
| 100+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1000+ | CNY2.920 (CNY3.2996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.55 (CNY5.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No103JG1JCopy
Order Code2888874
Technical Datasheet
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance Tolerance (25°C)± 5%
Thermistor Case StyleDO-35
NTC MountingThrough Hole
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max300°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Thermistor Case Style
DO-35
B-Constant Tolerance
-
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
300°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
