Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No10207101009Copy
Manufacturer Standard Lead Time19 weeks
Order Code1185356
Product Range102071
Your Part Number
4,962 In Stock
Need more?
4,962 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.730 (CNY1.9549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.73 (CNY1.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No10207101009Copy
Manufacturer Standard Lead Time19 weeks
Order Code1185356
Product Range102071
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current10A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 25.4mm
Holder TerminalsSolder Pin
No. of Fuses1Fuses
Product Range102071
Voltage Rating VAC500V
Voltage Rating VDC500V
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 102071 series from Littlefuse are PCB mount fuse clips for 6.3mm diameter fuses. These fuse clips are made up of brass material with tin plating.
- Rated voltage of 500V
- Maximum current rating is 10A
- Maximum power rating is 4W
- 7.6mm pin spacing
- E1472 approved
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 25.4mm
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (12-Jan-2017)
Fuse Current
10A
Holder Terminals
Solder Pin
Product Range
102071
Voltage Rating VDC
500V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00088
